
CD4521BNSR | |
|---|---|
DigiKey Part Number | 296-31534-2-ND - Tape & Reel (TR) 296-31534-1-ND - Cut Tape (CT) 296-31534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4521BNSR |
Description | IC DIVIDER BY 2 24-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4521BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 13 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱29.59600 | ₱295.96 |
| 25 | ₱26.60680 | ₱665.17 |
| 100 | ₱23.26620 | ₱2,326.62 |
| 250 | ₱21.68096 | ₱5,420.24 |
| 500 | ₱20.72460 | ₱10,362.30 |
| 1,000 | ₱19.93674 | ₱19,936.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.28795 | ₱38,575.90 |
| 4,000 | ₱18.75423 | ₱75,016.92 |
| 6,000 | ₱18.48710 | ₱110,922.60 |
| 10,000 | ₱18.19080 | ₱181,908.00 |
| 14,000 | ₱18.01779 | ₱252,249.06 |
| 20,000 | ₱17.85130 | ₱357,026.00 |

