
DAC8571IDGKR | |
|---|---|
DigiKey Part Number | 296-14307-2-ND - Tape & Reel (TR) 296-14307-1-ND - Cut Tape (CT) 296-14307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8571IDGKR |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8571IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 15µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱392.43000 | ₱392.43 |
| 10 | ₱302.03800 | ₱3,020.38 |
| 25 | ₱279.36080 | ₱6,984.02 |
| 100 | ₱254.46310 | ₱25,446.31 |
| 250 | ₱242.59480 | ₱60,648.70 |
| 500 | ₱235.43926 | ₱117,719.63 |
| 1,000 | ₱229.54917 | ₱229,549.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱223.33465 | ₱558,336.62 |










