
CD74AC20M96 | |
|---|---|
DigiKey Part Number | 296-31544-2-ND - Tape & Reel (TR) 296-31544-1-ND - Cut Tape (CT) 296-31544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC20M96 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC20M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱32.99100 | ₱329.91 |
| 25 | ₱29.65600 | ₱741.40 |
| 100 | ₱25.99360 | ₱2,599.36 |
| 250 | ₱24.24876 | ₱6,062.19 |
| 500 | ₱23.19710 | ₱11,598.55 |
| 1,000 | ₱22.96010 | ₱22,960.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.41799 | ₱53,544.97 |
| 5,000 | ₱20.86727 | ₱104,336.35 |
| 7,500 | ₱20.59144 | ₱154,435.80 |
| 12,500 | ₱20.28592 | ₱253,574.00 |
| 17,500 | ₱20.10735 | ₱351,878.62 |
| 25,000 | ₱19.93553 | ₱498,388.25 |

