MFR Recommended
Similar

CD74ACT240M96E4 | |
|---|---|
DigiKey Part Number | CD74ACT240M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT240M96E4 |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT240M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱42.12835 | ₱84,256.70 |
| 4,000 | ₱41.11377 | ₱164,455.08 |
| 6,000 | ₱40.60546 | ₱243,632.76 |
| 10,000 | ₱40.04243 | ₱400,424.30 |
| 14,000 | ₱39.71338 | ₱555,987.32 |



