
CD74HC125QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-37332-2-ND - Tape & Reel (TR) 296-37332-1-ND - Cut Tape (CT) 296-37332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC125QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱25.60700 | ₱256.07 |
| 25 | ₱22.96240 | ₱574.06 |
| 100 | ₱20.03860 | ₱2,003.86 |
| 250 | ₱18.63916 | ₱4,659.79 |
| 500 | ₱17.79474 | ₱8,897.37 |
| 1,000 | ₱17.40230 | ₱17,402.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.94392 | ₱31,887.84 |
| 4,000 | ₱15.48791 | ₱61,951.64 |
| 6,000 | ₱15.25939 | ₱91,556.34 |
| 10,000 | ₱15.00630 | ₱150,063.00 |
| 14,000 | ₱14.85841 | ₱208,017.74 |
| 20,000 | ₱14.71606 | ₱294,321.20 |

