
CD74HC174M96 | |
|---|---|
DigiKey Part Number | 296-31572-2-ND - Tape & Reel (TR) 296-31572-1-ND - Cut Tape (CT) 296-31572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC174M96 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC174M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱23.40300 | ₱234.03 |
| 25 | ₱20.96160 | ₱524.04 |
| 100 | ₱18.25800 | ₱1,825.80 |
| 250 | ₱16.96936 | ₱4,242.34 |
| 500 | ₱16.19046 | ₱8,095.23 |
| 1,000 | ₱15.54910 | ₱15,549.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.59636 | ₱23,990.90 |
| 5,000 | ₱9.31231 | ₱46,561.55 |
| 7,500 | ₱9.16999 | ₱68,774.93 |
| 12,500 | ₱9.01230 | ₱112,653.75 |
| 17,500 | ₱8.92015 | ₱156,102.62 |
| 25,000 | ₱8.83150 | ₱220,787.50 |
| 62,500 | ₱8.64070 | ₱540,043.75 |

