4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4316M96

DigiKey Part Number
296-14536-2-ND - Tape & Reel (TR)
296-14536-1-ND - Cut Tape (CT)
296-14536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4316M96
Description
IC SW SPST-NOX4 170OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4316M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
37ns, 37ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,091
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱29.12000₱291.20
25₱26.15440₱653.86
100₱22.87910₱2,287.91
250₱21.31412₱5,328.53
500₱20.36968₱10,184.84
1,000₱20.04453₱20,044.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱18.77373₱46,934.33
5,000₱18.27959₱91,397.95
7,500₱18.03206₱135,240.45
12,500₱17.75791₱221,973.88
17,500₱17.59767₱307,959.23
25,000₱17.44358₱436,089.50
Manufacturers Standard Package