
CD74HC4316M96 | |
|---|---|
DigiKey Part Number | 296-14536-2-ND - Tape & Reel (TR) 296-14536-1-ND - Cut Tape (CT) 296-14536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4316M96 |
Description | IC SW SPST-NOX4 170OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4316M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱29.12000 | ₱291.20 |
| 25 | ₱26.15440 | ₱653.86 |
| 100 | ₱22.87910 | ₱2,287.91 |
| 250 | ₱21.31412 | ₱5,328.53 |
| 500 | ₱20.36968 | ₱10,184.84 |
| 1,000 | ₱20.04453 | ₱20,044.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱18.77373 | ₱46,934.33 |
| 5,000 | ₱18.27959 | ₱91,397.95 |
| 7,500 | ₱18.03206 | ₱135,240.45 |
| 12,500 | ₱17.75791 | ₱221,973.88 |
| 17,500 | ₱17.59767 | ₱307,959.23 |
| 25,000 | ₱17.44358 | ₱436,089.50 |

