4 Circuit IC Switch 1:1 170Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4316NSR

DigiKey Part Number
296-CD74HC4316NSRTR-ND - Tape & Reel (TR)
296-CD74HC4316NSRCT-ND - Cut Tape (CT)
296-CD74HC4316NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4316NSR
Description
IC SWITCH SPST-NOX4 170OHM 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4316NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
37ns, 37ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱15.56667₱31,133.34
4,000₱15.11945₱60,477.80
6,000₱14.89544₱89,372.64
10,000₱14.64734₱146,473.40
14,000₱14.50230₱203,032.20
20,000₱14.36281₱287,256.20
Manufacturers Standard Package