
CD74HC670MT | |
|---|---|
DigiKey Part Number | CD74HC670MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC670MT |
Description | IC REGISTER FILE 1 X 1:1 16-SOIC |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC670MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱57.63964 | ₱28,819.82 |
| 750 | ₱56.51692 | ₱42,387.69 |
| 1,250 | ₱55.27383 | ₱69,092.29 |
| 1,750 | ₱54.54712 | ₱95,457.46 |
| 2,500 | ₱53.84797 | ₱134,619.92 |
| 6,250 | ₱52.34302 | ₱327,143.88 |

