
CD74HCT368M | |
|---|---|
DigiKey Part Number | 296-9268-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT368M |
Description | IC BUFFER INVERTING 5.5V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT368M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱38.64800 | ₱386.48 |
| 40 | ₱33.21400 | ₱1,328.56 |
| 120 | ₱30.18692 | ₱3,622.43 |
| 280 | ₱28.40961 | ₱7,954.69 |
| 520 | ₱27.35292 | ₱14,223.52 |

