CD74HCT257M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 21,803
Unit Price: ₱44.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32,535
Unit Price: ₱32.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,073
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,659
Unit Price: ₱46.44899
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT257M

DigiKey Part Number
296-33141-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT257M
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT257M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
6mA, 6mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types