
CD74HCT4052E | |
|---|---|
DigiKey Part Number | 296-2120-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4052E |
Description | IC SWITCH SP4T X 2 130OHM 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4052E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱45.19800 | ₱451.98 |
| 25 | ₱40.80360 | ₱1,020.09 |
| 100 | ₱35.99200 | ₱3,599.20 |
| 250 | ₱33.69100 | ₱8,422.75 |
| 500 | ₱32.30588 | ₱16,152.94 |
| 1,000 | ₱31.16490 | ₱31,164.90 |
| 2,500 | ₱29.96127 | ₱74,903.18 |
| 5,000 | ₱29.23560 | ₱146,178.00 |

