
CDC6CE050000ADLYR | |
|---|---|
DigiKey Part Number | 296-CDC6CE050000ADLYRTR-ND - Tape & Reel (TR) 296-CDC6CE050000ADLYRCT-ND - Cut Tape (CT) 296-CDC6CE050000ADLYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE050000ADLYR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱37.21900 | ₱372.19 |
| 25 | ₱33.53840 | ₱838.46 |
| 100 | ₱29.47130 | ₱2,947.13 |
| 250 | ₱27.53352 | ₱6,883.38 |
| 500 | ₱26.36278 | ₱13,181.39 |
| 1,000 | ₱25.39986 | ₱25,399.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.21045 | ₱72,631.35 |
| 6,000 | ₱23.62825 | ₱141,769.50 |
| 9,000 | ₱23.33672 | ₱210,030.48 |
| 15,000 | ₱23.01377 | ₱345,206.55 |
| 21,000 | ₱22.82495 | ₱479,323.95 |

