Clock Fanout Buffer (Distribution) IC 800 MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD2106RHAT

DigiKey Part Number
2156-CDCLVD2106RHAT-296-ND
Manufacturer
Manufacturer Product Number
CDCLVD2106RHAT
Description
CDCLVD2106 - LOW JITTER, DUAL 1:
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 800 MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
800 MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,582
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:40582
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
29₱625.27517₱18,132.98