DAC 24 b SPI 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC 24 b SPI 24-TSSOP
24-TSSOP

DAC1282IPWR

DigiKey Part Number
296-36579-2-ND - Tape & Reel (TR)
296-36579-1-ND - Cut Tape (CT)
296-36579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC1282IPWR
Description
IC DAC SEISMIC MON 24BIT 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC 24 b SPI 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC1282IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC
Number of Channels
1
Resolution (Bits)
24 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Analog and Digital, Dual ±
Voltage - Supply
±2.5V, 5V, 1.8V ~ 3.3V
Operating Temperature
-50°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱3,630.17000₱3,630.17
10₱2,997.33000₱29,973.30
25₱2,839.39160₱70,984.79
100₱2,665.79740₱266,579.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2,458.41218₱4,916,824.36
Manufacturers Standard Package