
CF4320HZKFR | |
|---|---|
DigiKey Part Number | 296-19720-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF4320HZKFR |
Description | IC INTERFACE SPECIALIZED 114BGA |
Customer Reference | |
Detailed Description | GPS Interface 114-BGA MICROSTAR (16x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | CF4320HZKFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | GPS | |
Interface | Bus | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | 114-LFBGA | |
Supplier Device Package | 114-BGA MICROSTAR (16x5.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

