RFID Transponder IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF45538NSRG4

DigiKey Part Number
481-1117-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF45538NSRG4
Description
IC RFID TRANSP 134.2KHZ 16SO
Customer Reference
Detailed Description
RFID Transponder IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CF45538NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Transponder
Frequency
134.2kHz
Standards
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.