
CSD18512Q5BT | |
|---|---|
DigiKey Part Number | 296-CSD18512Q5BTTR-ND - Tape & Reel (TR) 296-CSD18512Q5BTCT-ND - Cut Tape (CT) 296-CSD18512Q5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18512Q5BT |
Description | MOSFET N-CH 40V 211A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 211A (Tc) 139W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18512Q5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7120 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱173.29000 | ₱173.29 |
| 10 | ₱112.13300 | ₱1,121.33 |
| 100 | ₱77.33760 | ₱7,733.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱68.14904 | ₱17,037.26 |
| 500 | ₱62.46796 | ₱31,233.98 |
| 750 | ₱59.57223 | ₱44,679.17 |
| 1,250 | ₱56.31906 | ₱70,398.82 |
| 1,750 | ₱54.39263 | ₱95,187.10 |
| 2,500 | ₱52.52024 | ₱131,300.60 |
| 6,250 | ₱52.25517 | ₱326,594.81 |

