


DRV5032FBDBZR | |
|---|---|
DigiKey Part Number | 296-47323-2-ND - Tape & Reel (TR) 296-47323-1-ND - Cut Tape (CT) 296-47323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FBDBZR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FBDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 1.8µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 5 | ₱16.43600 | ₱82.18 |
| 10 | ₱15.48300 | ₱154.83 |
| 25 | ₱14.41120 | ₱360.28 |
| 50 | ₱13.66080 | ₱683.04 |
| 100 | ₱12.97000 | ₱1,297.00 |
| 500 | ₱11.60034 | ₱5,800.17 |
| 1,000 | ₱11.09059 | ₱11,090.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.37004 | ₱31,110.12 |
| 6,000 | ₱9.96430 | ₱59,785.80 |
| 9,000 | ₱9.74298 | ₱87,686.82 |
| 15,000 | ₱9.47965 | ₱142,194.75 |
| 21,000 | ₱9.31524 | ₱195,620.04 |
| 30,000 | ₱9.14837 | ₱274,451.10 |








