


CSD87351ZQ5D | |
|---|---|
DigiKey Part Number | 296-35666-2-ND - Tape & Reel (TR) 296-35666-1-ND - Cut Tape (CT) 296-35666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87351ZQ5D |
Description | MOSFET 2N-CH 30V 32A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87351ZQ5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 32A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1255pF @ 15V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱113.74000 | ₱113.74 |
| 10 | ₱83.66800 | ₱836.68 |
| 25 | ₱76.20000 | ₱1,905.00 |
| 100 | ₱67.95250 | ₱6,795.25 |
| 250 | ₱64.01864 | ₱16,004.66 |
| 500 | ₱61.65092 | ₱30,825.46 |
| 1,000 | ₱59.70066 | ₱59,700.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱57.64226 | ₱144,105.65 |
| 5,000 | ₱56.40171 | ₱282,008.55 |
| 7,500 | ₱55.78041 | ₱418,353.08 |

