
CSD87333Q3DT | |
|---|---|
DigiKey Part Number | 296-37794-2-ND - Tape & Reel (TR) 296-37794-1-ND - Cut Tape (CT) 296-37794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87333Q3DT |
Description | MOSFET 2N-CH 30V 15A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A 6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87333Q3DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 14.3mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 662pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱58.47800 | ₱584.78 |
| 25 | ₱52.99960 | ₱1,324.99 |
| 100 | ₱46.97300 | ₱4,697.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱44.09560 | ₱11,023.90 |
| 500 | ₱42.35910 | ₱21,179.55 |
| 750 | ₱41.49047 | ₱31,117.85 |
| 1,250 | ₱40.52735 | ₱50,659.19 |
| 1,750 | ₱39.96451 | ₱69,937.89 |
| 2,500 | ₱39.42305 | ₱98,557.63 |
| 6,250 | ₱38.25721 | ₱239,107.56 |
| 12,500 | ₱37.55485 | ₱469,435.62 |

