Mosfet Array 30V 5A 2.3W Surface Mount 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD87502Q2

DigiKey Part Number
296-48123-2-ND - Tape & Reel (TR)
296-48123-1-ND - Cut Tape (CT)
296-48123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87502Q2
Description
MOSFET 2N-CH 30V 5A 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5A 2.3W Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
32.4mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
353pF @ 15V
Power - Max
2.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,661
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱20.84300₱208.43
25₱18.60360₱465.09
100₱16.16190₱1,616.19
250₱14.99944₱3,749.86
500₱14.29676₱7,148.38
1,000₱13.71972₱13,719.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.00572₱39,017.16
6,000₱12.65656₱75,939.36
9,000₱12.48161₱112,334.49
15,000₱12.28779₱184,316.85
21,000₱12.17457₱255,665.97
30,000₱12.06568₱361,970.40
Manufacturers Standard Package