
CY29FCT520ATSOC | |
|---|---|
DigiKey Part Number | CY29FCT520ATSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY29FCT520ATSOC |
Description | IC REG PIPE TRI-STAT 8BIT 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY29FCT520ATSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Register, Pipeline | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱365.15660 | ₱54,773.49 |

