Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT240ATQCT

DigiKey Part Number
296-14569-2-ND - Tape & Reel (TR)
296-14569-1-ND - Cut Tape (CT)
296-14569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT240ATQCT
Description
IC BUFFER INVERT 5.25V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT240ATQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,523
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.81000₱51.81
10₱37.21900₱372.19
25₱33.53840₱838.46
100₱29.47130₱2,947.13
250₱27.53352₱6,883.38
500₱26.36278₱13,181.39
1,000₱26.24011₱26,240.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱24.38334₱60,958.35
5,000₱23.77045₱118,852.25
7,500₱23.46365₱175,977.38
12,500₱23.12369₱289,046.12
17,500₱22.92512₱401,189.60
25,000₱22.73405₱568,351.25
Manufacturers Standard Package

Other Suppliers on DigiKey

5,892In Stock
Ships from Rochester Electronics, LLC