D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

CY74FCT573ATSOCT

DigiKey Part Number
296-23216-2-ND - Tape & Reel (TR)
296-23216-1-ND - Cut Tape (CT)
296-23216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT573ATSOCT
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT573ATSOCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30,000 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.02000₱50.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱26.84187₱53,683.74
4,000₱26.14111₱104,564.44
6,000₱25.79031₱154,741.86
10,000₱25.40147₱254,014.70
14,000₱25.17434₱352,440.76
20,000₱24.95580₱499,116.00
Manufacturers Standard Package

Other Suppliers on DigiKey

30,000In Stock
Ships from Rochester Electronics, LLC