


CY74FCT573ATSOCT | |
|---|---|
DigiKey Part Number | 296-23216-2-ND - Tape & Reel (TR) 296-23216-1-ND - Cut Tape (CT) 296-23216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT573ATSOCT |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱26.84187 | ₱53,683.74 |
| 4,000 | ₱26.14111 | ₱104,564.44 |
| 6,000 | ₱25.79031 | ₱154,741.86 |
| 10,000 | ₱25.40147 | ₱254,014.70 |
| 14,000 | ₱25.17434 | ₱352,440.76 |
| 20,000 | ₱24.95580 | ₱499,116.00 |

