DAC5672MPFBREP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱4,690.75000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 638
Unit Price: ₱4,899.18000
Datasheet
14 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5672MPFBREP

DigiKey Part Number
296-21305-2-ND - Tape & Reel (TR)
296-21305-1-ND - Cut Tape (CT)
296-21305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5672MPFBREP
Description
IC DAC 14BIT A-OUT 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5672MPFBREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
20µs (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±1.1, ±0.75
Architecture
Current Source
Operating Temperature
-55°C ~ 125°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱4,690.75000₱4,690.75
10₱3,902.01400₱39,020.14
25₱3,705.05800₱92,626.45
100₱3,488.61770₱348,861.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱3,272.12184₱3,272,121.84
Manufacturers Standard Package