12 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60501MDGSR

DigiKey Part Number
296-DAC60501MDGSRTR-ND - Tape & Reel (TR)
296-DAC60501MDGSRCT-ND - Cut Tape (CT)
296-DAC60501MDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60501MDGSR
Description
SINGLE CHANNEL DAC 12BIT- MIDCOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC60501MDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,109
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱159.59000₱159.59
10₱118.92100₱1,189.21
25₱108.73840₱2,718.46
100₱97.56670₱9,756.67
250₱92.23820₱23,059.55
500₱89.02844₱44,514.22
1,000₱86.38561₱86,385.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱83.59605₱208,990.12
5,000₱81.91472₱409,573.60
Manufacturers Standard Package