14 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70501ZDGSR

DigiKey Part Number
296-DAC70501ZDGSRTR-ND - Tape & Reel (TR)
296-DAC70501ZDGSRCT-ND - Cut Tape (CT)
296-DAC70501ZDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70501ZDGSR
Description
IC DAC 14BIT 10-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC70501ZDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱359.68000₱359.68
10₱275.35900₱2,753.59
25₱254.35000₱6,358.75
100₱231.24460₱23,124.46
250₱222.49308₱55,623.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱202.35924₱505,898.10
Manufacturers Standard Package