14 Bit Digital to Analog Converter 1 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70501ZDQFT

DigiKey Part Number
296-DAC70501ZDQFTTR-ND - Tape & Reel (TR)
296-DAC70501ZDQFTCT-ND - Cut Tape (CT)
296-DAC70501ZDQFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70501ZDQFT
Description
SINGLE CHAN DAC 14BIT- ZEROCODE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC70501ZDQFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱377.55000₱377.55
10₱289.94900₱2,899.49
25₱268.07040₱6,701.76
100₱244.02400₱24,402.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱232.56420₱58,141.05
500₱225.65282₱112,826.41
750₱222.19296₱166,644.72
1,250₱218.36032₱272,950.40
1,750₱216.11852₱378,207.41
2,500₱213.96410₱534,910.25
Manufacturers Standard Package