
DAC7678SPWR | |
|---|---|
DigiKey Part Number | 296-DAC7678SPWRTR-ND - Tape & Reel (TR) 296-DAC7678SPWRCT-ND - Cut Tape (CT) 296-DAC7678SPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7678SPWR |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7678SPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7678SPW | Texas Instruments | 731 | 296-27742-5-ND | ₱1,014.14000 | Parametric Equivalent |
| AD5629RARUZ-1 | Analog Devices Inc. | 1,006 | 505-AD5629RARUZ-1-ND | ₱1,382.75000 | Similar |
| AD5629RBRUZ-2 | Analog Devices Inc. | 61 | AD5629RBRUZ-2-ND | ₱1,570.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱859.31000 | ₱859.31 |
| 10 | ₱677.73900 | ₱6,777.39 |
| 25 | ₱632.42120 | ₱15,810.53 |
| 100 | ₱582.61930 | ₱58,261.93 |
| 250 | ₱582.11076 | ₱145,527.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱523.10894 | ₱1,046,217.88 |








