12 Bit Digital to Analog Converter 8 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7728SRTQT

DigiKey Part Number
296-25469-2-ND - Tape & Reel (TR)
296-25469-1-ND - Cut Tape (CT)
296-25469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7728SRTQT
Description
IC DAC 12BIT V-OUT 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DAC7728SRTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
15µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
9V ~ 3.6V, ±4.5V ~ 18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,695 View Now
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱1,564.55952₱391,139.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱2,259.33000₱2,259.33
Digi-Reel®
QuantityUnit PriceExt Price
1₱1,301.17000₱1,301.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.

Other Suppliers on DigiKey

2,695In Stock
Ships from Rochester Electronics, LLC