DAC908 - 8 Bit 165M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC908EVM

DigiKey Part Number
296-47993-ND
Manufacturer
Manufacturer Product Number
DAC908EVM
Description
EVAL BOARD FOR DAC908
Customer Reference
Detailed Description
DAC908 - 8 Bit 165M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
1
Number of Bits
8
Sampling Rate (Per Second)
165M
Data Interface
CMOS
Settling Time
30ns
DAC Type
Current
Utilized IC / Part
DAC908
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.