



DCP010512BP | |
|---|---|
DigiKey Part Number | DCP010512BP-ND |
Manufacturer | |
Manufacturer Product Number | DCP010512BP |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP010512BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱968.88000 | ₱968.88 |
| 5 | ₱932.91000 | ₱4,664.55 |
| 10 | ₱917.78500 | ₱9,177.85 |
| 25 | ₱898.13320 | ₱22,453.33 |
| 50 | ₱883.54340 | ₱44,177.17 |
| 100 | ₱869.16200 | ₱86,916.20 |
| 250 | ₱850.49548 | ₱212,623.87 |
| 500 | ₱836.61914 | ₱418,309.57 |

