
DRV2605YZFT | |
|---|---|
DigiKey Part Number | 296-36466-2-ND - Tape & Reel (TR) 296-36466-1-ND - Cut Tape (CT) 296-36466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605YZFT |
Description | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605YZFT Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 9-UFBGA, DSBGA |
Output Configuration Half Bridge (2) | Supplier Device Package 9-DSBGA |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱163.76000 | ₱163.76 |
| 10 | ₱122.01800 | ₱1,220.18 |
| 25 | ₱111.59680 | ₱2,789.92 |
| 100 | ₱100.11550 | ₱10,011.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱94.64876 | ₱23,662.19 |
| 500 | ₱91.35208 | ₱45,676.04 |
| 750 | ₱89.70056 | ₱67,275.42 |
| 1,250 | ₱87.87102 | ₱109,838.78 |
| 1,750 | ₱86.80212 | ₱151,903.71 |
| 2,500 | ₱85.77368 | ₱214,434.20 |





