
DRV2700RGPT | |
|---|---|
DigiKey Part Number | 296-41118-2-ND - Tape & Reel (TR) 296-41118-1-ND - Cut Tape (CT) 296-41118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2700RGPT |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2700RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Analog | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱314.42000 | ₱314.42 |
| 10 | ₱239.80800 | ₱2,398.08 |
| 25 | ₱221.21640 | ₱5,530.41 |
| 100 | ₱200.77880 | ₱20,077.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱191.03400 | ₱47,758.50 |
| 500 | ₱185.16238 | ₱92,581.19 |
| 750 | ₱182.22300 | ₱136,667.25 |
| 1,250 | ₱178.96442 | ₱223,705.52 |
| 1,750 | ₱177.05950 | ₱309,854.12 |
| 2,500 | ₱175.22873 | ₱438,071.83 |














