


DRV5013ADQDBZT | |
|---|---|
DigiKey Part Number | 296-38449-2-ND - Tape & Reel (TR) 296-38449-1-ND - Cut Tape (CT) 296-38449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013ADQDBZT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱39.64124 | ₱9,910.31 |
| 500 | ₱38.05602 | ₱19,028.01 |
| 750 | ₱37.19176 | ₱27,893.82 |
| 1,250 | ₱36.16353 | ₱45,204.41 |
| 1,750 | ₱35.52174 | ₱62,163.05 |
| 2,500 | ₱34.87010 | ₱87,175.25 |
| 6,250 | ₱33.32389 | ₱208,274.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 5 | ₱51.80800 | ₱259.04 |
| 10 | ₱49.12900 | ₱491.29 |
| 25 | ₱46.02040 | ₱1,150.51 |
| 50 | ₱43.90020 | ₱2,195.01 |
| 100 | ₱41.95890 | ₱4,195.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 5 | ₱61.21800 | ₱306.09 |
| 10 | ₱57.10800 | ₱571.08 |
| 25 | ₱52.09440 | ₱1,302.36 |
| 50 | ₱48.55700 | ₱2,427.85 |
| 100 | ₱45.25800 | ₱4,525.80 |

