
DRV5032AJDMRR | |
|---|---|
DigiKey Part Number | 296-49624-2-ND - Tape & Reel (TR) 296-49624-1-ND - Cut Tape (CT) 296-49624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032AJDMRR |
Description | MAGNETIC SWITCH OMNIPOLAR 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032AJDMRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 5 | ₱25.36800 | ₱126.84 |
| 10 | ₱23.99900 | ₱239.99 |
| 25 | ₱22.34320 | ₱558.58 |
| 50 | ₱21.22360 | ₱1,061.18 |
| 100 | ₱20.20530 | ₱2,020.53 |
| 500 | ₱18.15322 | ₱9,076.61 |
| 1,000 | ₱17.39158 | ₱17,391.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.31372 | ₱48,941.16 |
| 6,000 | ₱15.70671 | ₱94,240.26 |
| 9,000 | ₱15.37535 | ₱138,378.15 |
| 15,000 | ₱14.98123 | ₱224,718.45 |
| 21,000 | ₱14.73505 | ₱309,436.05 |
| 30,000 | ₱14.48512 | ₱434,553.60 |




