
DRV5033AJEDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5033AJEDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5033AJEDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5033AJEDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5033AJEDBZTQ1 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJEDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±12mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 5 | ₱57.16800 | ₱285.84 |
| 10 | ₱54.25000 | ₱542.50 |
| 25 | ₱50.87960 | ₱1,271.99 |
| 50 | ₱48.54520 | ₱2,427.26 |
| 100 | ₱46.42520 | ₱4,642.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱43.88836 | ₱10,972.09 |
| 500 | ₱42.15544 | ₱21,077.72 |
| 750 | ₱41.20940 | ₱30,907.05 |

