
TPS629210EEVM | |
|---|---|
DigiKey Part Number | 296-TPS629210EEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS629210EEVM |
Description | EVAL BOARD FOR TPS629210E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS629210E - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 1A | |
Voltage - Input | 5V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS629210E | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,501.54000 | ₱3,501.54 |


