
TPS6287B10HA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B10HA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B10HA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B10HA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B10HA0WRZVR |
Description | IC REG BUCK PROG 10A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 10A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱247.73000 | ₱247.73 |
| 10 | ₱187.64200 | ₱1,876.42 |
| 25 | ₱172.57600 | ₱4,314.40 |
| 100 | ₱156.01500 | ₱15,601.50 |
| 250 | ₱148.11992 | ₱37,029.98 |
| 500 | ₱143.36306 | ₱71,681.53 |
| 1,000 | ₱139.44883 | ₱139,448.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱134.61337 | ₱403,840.11 |




