
LMKDB1104Z100REXT | |
|---|---|
DigiKey Part Number | 296-LMKDB1104Z100REXTTR-ND - Tape & Reel (TR) 296-LMKDB1104Z100REXTCT-ND - Cut Tape (CT) 296-LMKDB1104Z100REXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1104Z100REXT |
Description | IC CLOCK BUFFER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1104Z100REXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱253.68000 | ₱253.68 |
| 10 | ₱191.98900 | ₱1,919.89 |
| 25 | ₱176.64920 | ₱4,416.23 |
| 100 | ₱159.76070 | ₱15,976.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱151.70960 | ₱37,927.40 |
| 500 | ₱146.85864 | ₱73,429.32 |
| 750 | ₱144.42780 | ₱108,320.85 |
| 1,250 | ₱141.73614 | ₱177,170.18 |
| 1,750 | ₱140.16198 | ₱245,283.46 |
| 2,500 | ₱138.64884 | ₱346,622.10 |



