
DRV8601ZQVEVM | |
|---|---|
DigiKey Part Number | 296-28222-ND |
Manufacturer | |
Manufacturer Product Number | DRV8601ZQVEVM |
Description | EVAL BOARD FOR DRV8601ZQV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8601ZQV - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8601ZQV | |
Primary Attributes | Differential Feedback with External Reference | |
Secondary Attributes | Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,074.54000 | ₱7,074.54 |

