
ISO6721RFBDR | |
|---|---|
DigiKey Part Number | 296-ISO6721RFBDRTR-ND - Tape & Reel (TR) 296-ISO6721RFBDRCT-ND - Cut Tape (CT) 296-ISO6721RFBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6721RFBDR |
Description | DG ISO 3KV 2CH CAN/RS232 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6721RFBDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱102.43000 | ₱102.43 |
| 10 | ₱75.15200 | ₱751.52 |
| 25 | ₱68.31560 | ₱1,707.89 |
| 100 | ₱60.81250 | ₱6,081.25 |
| 250 | ₱57.23232 | ₱14,308.08 |
| 500 | ₱55.07422 | ₱27,537.11 |
| 1,000 | ₱53.29844 | ₱53,298.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱51.10462 | ₱153,313.86 |
| 6,000 | ₱50.03093 | ₱300,185.58 |
| 9,000 | ₱49.49333 | ₱445,439.97 |











