Unipolar Motor Driver Power MOSFET Parallel 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Motor Driver Power MOSFET Parallel 16-HTSSOP
16-TSSOP Epad Pkg

DRV8803PWPR

DigiKey Part Number
296-36583-2-ND - Tape & Reel (TR)
296-36583-1-ND - Cut Tape (CT)
296-36583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8803PWPR
Description
IC MTR DRV UNIPLR 8.20V 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8803PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
8.2V ~ 60V
Voltage - Load
8.2V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱185.80000₱185.80
10₱139.10900₱1,391.09
25₱127.50840₱3,187.71
100₱114.70520₱11,470.52
250₱108.60492₱27,151.23
500₱104.92830₱52,464.15
1,000₱101.90136₱101,901.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱99.40980₱198,819.60
4,000₱97.36008₱389,440.32
6,000₱96.33344₱578,000.64
Manufacturers Standard Package