Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6553SDE/NOPB

DigiKey Part Number
296-41440-2-ND - Tape & Reel (TR)
296-41440-1-ND - Cut Tape (CT)
296-41440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6553SDE/NOPB
Description
IC OPAMP CFA 1 CIRCUIT 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 8-WSON (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LMH6553SDE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2300V/µs
-3db Bandwidth
900 MHz
Current - Input Bias
50 µA
Current - Supply
29.1mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱545.48000₱545.48
10₱424.23400₱4,242.34
25₱393.98280₱9,849.57
100₱360.69440₱36,069.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱344.82784₱86,206.96
500₱335.26530₱167,632.65
750₱330.47629₱247,857.22
1,250₱325.17015₱406,462.69
1,750₱322.06852₱563,619.91
Manufacturers Standard Package