Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV001TLD/NOPB

DigiKey Part Number
DS90LV001TLD/NOPBTR-ND - Tape & Reel (TR)
DS90LV001TLD/NOPBCT-ND - Cut Tape (CT)
DS90LV001TLD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV001TLD/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS90LV001TLD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
47mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,208
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱147.09000₱147.09
10₱109.27400₱1,092.74
25₱99.82960₱2,495.74
100₱89.45010₱8,945.01
250₱84.49908₱21,124.77
500₱81.51324₱40,756.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱79.05679₱79,056.79
2,000₱77.03478₱154,069.56
3,000₱76.02193₱228,065.79
5,000₱74.89973₱374,498.65
7,000₱74.24447₱519,711.29
Manufacturers Standard Package