3.36Gbps Deserializer 2 Input 4 Output 64-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB940TNKDRQ1

DigiKey Part Number
296-48542-2-ND - Tape & Reel (TR)
296-48542-1-ND - Cut Tape (CT)
296-48542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB940TNKDRQ1
Description
IC SER/DESER 25-170 MHZ FPD 64WQ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.36Gbps Deserializer 2 Input 4 Output 64-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB940TNKDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
3.36Gbps
Input Type
FPD-Link III, LVDS
Output Type
CSI-2, MIPI
Number of Inputs
2
Number of Outputs
4
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,992
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,058.80000₱1,058.80
10₱841.62000₱8,416.20
25₱787.44160₱19,686.04
100₱727.87970₱72,787.97
250₱699.48860₱174,872.15
500₱682.37630₱341,188.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱656.70013₱1,313,400.26
Manufacturers Standard Package

Other Suppliers on DigiKey

70In Stock
Ships from Rochester Electronics, LLC