
DS90UB940TNKDTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB940TNKDTQ1TR-ND - Tape & Reel (TR) 296-DS90UB940TNKDTQ1CT-ND - Cut Tape (CT) 296-DS90UB940TNKDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB940TNKDTQ1 |
Description | IC SER/DESER 25-170 MHZ FPD 64WQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Deserializer 2 Input 4 Output 64-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB940TNKDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.36Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 2 | |
Number of Outputs | 4 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,250.55000 | ₱1,250.55 |
| 10 | ₱999.66600 | ₱9,996.66 |
| 25 | ₱936.98360 | ₱23,424.59 |
| 100 | ₱868.07230 | ₱86,807.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱835.22688 | ₱208,806.72 |
| 500 | ₱815.43244 | ₱407,716.22 |

